The LFXP20E-3F484I is a Field Programmable Gate Array from Lattice Semiconductor. It has a memory size of 475Kb and operates at a maximum frequency of 320MHz. The device is powered by a 1.2V supply voltage and is packaged in a FBGA package, suitable for surface mount applications. The LFXP20E-3F484I is rated to operate over a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFXP20E-3F484I technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 475Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 340 |
| Number of Logic Blocks (LABs) | 2500 |
| Number of Logic Elements/Cells | 20000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 405504b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
No datasheet is available for this part.