The LFXP20E-4F388I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 475Kb of memory and operates at a maximum frequency of 360MHz. The device is supplied at 1.2V and is packaged in a BGA format for surface mount applications. The LFXP20E-4F388I is specified to operate over a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFXP20E-4F388I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 475Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 268 |
| Number of Logic Blocks (LABs) | 2500 |
| Number of Logic Elements/Cells | 20000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 405504b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
No datasheet is available for this part.