The LFXP20E-4FN484C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor with 475Kb of memory and 20000 logic elements. It operates at a maximum frequency of 360MHz and has a maximum operating temperature of 85°C. The device is RoHS compliant and available in a tray packaging with 60 units per package. It is designed for surface mount applications and can be used in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFXP20E-4FN484C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 475Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of I/Os | 340 |
| Number of Logic Blocks (LABs) | 2500 |
| Number of Logic Elements/Cells | 20000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 405504b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
No datasheet is available for this part.