The LFXP3C-3T100C is a 320MHz Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 2 logic blocks (LABs) and 62 I/Os in a TQFP package. The device operates within a temperature range of 0°C to 85°C and is compatible with lead-free soldering. The LFXP3C-3T100C has a memory size of 66Kb and a RAM size of 55296b, making it suitable for various applications. It is available in a tray packaging with 90 units per package.
Lattice Semiconductor LFXP3C-3T100C technical specifications.
| Package/Case | TQFP |
| Frequency | 320MHz |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 66Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Gates | 2 |
| Number of I/Os | 62 |
| Number of Logic Blocks (LABs) | 375 |
| Number of Logic Elements/Cells | 3000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not CompliantNo |
No datasheet is available for this part.