Lattice Semiconductor LFXP3C-3T144I technical specifications.
| Package/Case | TQFP |
| Max Frequency | 320MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 66Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 375 |
| Number of Logic Elements/Cells | 3000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP3C-3T144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.