The LFXP3C-3TN100C is a 66Kb Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 320MHz and has an operating supply voltage of 1.8V. The device is packaged in a TQFP package and is designed for surface mount applications. It has a memory size of 66Kb and a RAM size of 55296b. The LFXP3C-3TN100C is RoHS compliant and is suitable for use in temperatures ranging from 0°C to 85°C.
Sign in to ask questions about the Lattice Semiconductor LFXP3C-3TN100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP3C-3TN100C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 66Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Logic Blocks (LABs) | 375 |
| Number of Logic Elements/Cells | 3000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP3C-3TN100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.