The LFXP3C-3TN100I is a 320MHz Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 66Kb of memory and is packaged in a TQFP format for surface mount applications. The device operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The LFXP3C-3TN100I is suitable for use in a variety of applications, including those requiring high-speed logic and moderate memory capacity.
Sign in to ask questions about the Lattice Semiconductor LFXP3C-3TN100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP3C-3TN100I technical specifications.
| Package/Case | TQFP |
| Frequency | 320MHz |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 66Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Logic Blocks (LABs) | 375 |
| Number of Logic Elements/Cells | 3000 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP3C-3TN100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.