The LFXP3C-4QN208I is a 2-LAB, 3000-LE field programmable gate array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 360MHz and has a memory size of 66Kb. The device is packaged in a lead-free PQFP-208 package and is RoHS compliant. It can be used in a variety of applications, including those that require high-speed processing and data transfer. The LFXP3C-4QN208I is suitable for use in surface mount applications and can operate over a temperature range of 0-100°C.
Lattice Semiconductor LFXP3C-4QN208I technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 66Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 2 |
| Number of I/Os | 136 |
| Number of Logic Blocks (LABs) | 375 |
| Number of Logic Elements/Cells | 3000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP3C-4QN208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.