The LFXP3C-4T100C is a 1.8V Field Programmable Gate Array (FPGA) with a maximum operating frequency of 360MHz. It features 3000 logic elements/cells and 375 logic blocks (LABs), with 62 I/Os. The device is packaged in a TQFP package and is suitable for surface mount applications. The LFXP3C-4T100C operates over a temperature range of 0°C to 85°C.
Lattice Semiconductor LFXP3C-4T100C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 66Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 2 |
| Number of I/Os | 62 |
| Number of Logic Blocks (LABs) | 375 |
| Number of Logic Elements/Cells | 3000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
No datasheet is available for this part.