The LFXP3C-4TN100C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a memory size of 66Kb and operates at a maximum frequency of 360MHz. The device is supplied at 1.8V and has a recommended operating temperature range of 0-100°C. The LFXP3C-4TN100C is available in a TQFP package and is compliant with RoHS regulations.
Lattice Semiconductor LFXP3C-4TN100C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 66Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 375 |
| Number of Logic Elements/Cells | 3100 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 56320b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
No datasheet is available for this part.