Field Programmable Gate Array (FPGA) with 3000 logic elements and 1500 macrocells. Features 750 logic array blocks (LABs) and 66Kb of memory, with 56320 bits of RAM. Operates at 1.8V with a maximum frequency of 400MHz. Housed in a TQFP surface mount package, measuring 14mm x 14mm x 1.4mm, with 62 I/Os. RoHS compliant and lead-free, suitable for operation between 0°C and 85°C.
Sign in to ask questions about the Lattice Semiconductor LFXP3C-5TN100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP3C-5TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 400MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 66Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Logic Blocks (LABs) | 750 |
| Number of Logic Elements/Cells | 3000 |
| Number of Macrocells | 1500 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 56320b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XP |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP3C-5TN100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.