The LFXP3E-3TN144I is a 2K logic element FPGA with a maximum operating frequency of 320MHz and an operating supply voltage of 1.2V. It is packaged in a lead-free TQFP package and is suitable for surface mount applications. The device has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tray packaging with 60 units per package.
Sign in to ask questions about the Lattice Semiconductor LFXP3E-3TN144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP3E-3TN144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 66Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 2 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 375 |
| Number of Logic Elements/Cells | 3000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP3E-3TN144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.