The LFXP3E-4Q208I is a 66Kb field programmable gate array from Lattice Semiconductor. It is packaged in a PQFP and operates at a supply voltage of 1.2V. The device is capable of operating over a temperature range of -40°C to 100°C. It features 136 I/Os and 375 logic blocks, with a maximum frequency of 360MHz.
Sign in to ask questions about the Lattice Semiconductor LFXP3E-4Q208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP3E-4Q208I technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 66Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 136 |
| Number of Logic Blocks (LABs) | 375 |
| Number of Logic Elements/Cells | 3000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP3E-4Q208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.