The LFXP3E-4T100C is a 66Kb Field Programmable Gate Array (FPGA) from Lattice Semiconductor, operating at a maximum frequency of 360MHz and a supply voltage of 1.2V. It is packaged in a TQFP package and is suitable for surface mount applications. The device is rated for operation between 0°C and 85°C. It is not RoHS compliant.
Lattice Semiconductor LFXP3E-4T100C technical specifications.
| Package/Case | TQFP |
| Max Frequency | 360MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 66Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Logic Blocks (LABs) | 375 |
| Number of Logic Elements/Cells | 3000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
No datasheet is available for this part.