The LFXP3E-4T100I is a 66Kb field-programmable gate array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 360MHz and has an operating supply voltage of 1.2V. The device is packaged in a TQFP package and is designed for surface mount applications. The LFXP3E-4T100I is rated for operation over a temperature range of -40°C to 100°C.
Lattice Semiconductor LFXP3E-4T100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 66Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 2 |
| Number of I/Os | 62 |
| Number of Logic Blocks (LABs) | 375 |
| Number of Logic Elements/Cells | 3000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
No datasheet is available for this part.