The LFXP3E-4T144I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a package type of TQFP and is mounted using a surface mount process. The device operates within a temperature range of -40°C to 100°C and has a maximum operating frequency of 360MHz. It has a memory size of 66Kb and 55296b of RAM. The LFXP3E-4T144I is not RoHS compliant and is available in a tray packaging format with 60 units per package.
Lattice Semiconductor LFXP3E-4T144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 66Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 2 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 375 |
| Number of Logic Elements/Cells | 3000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
No datasheet is available for this part.