The LFXP3E-5QN208C is a 66Kb Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 400MHz and has 136 I/Os. The device is packaged in a PQFP package and is lead free. It has a memory size of 66Kb and a RAM size of 55296b. The LFXP3E-5QN208C is RoHS compliant and operates over a temperature range of 0-85°C.
Sign in to ask questions about the Lattice Semiconductor LFXP3E-5QN208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP3E-5QN208C technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 66Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 2 |
| Number of I/Os | 136 |
| Number of Logic Blocks (LABs) | 375 |
| Number of Logic Elements/Cells | 3000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP3E-5QN208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.