Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208
Lattice Semiconductor LFXP6C-3Q208I technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 95Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 142 |
| Number of Logic Blocks (LABs) | 750 |
| Number of Logic Elements/Cells | 6000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 73728b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP6C-3Q208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.