The LFXP6C-3QN208C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 6000 logic elements and 95Kb of memory. Operating at a maximum frequency of 320MHz, this device is suitable for high-speed applications. It is supplied at 1.8V and is available in a PQFP-208 package. The LFXP6C-3QN208C is compliant with RoHS regulations and is suitable for surface mount applications, with a recommended operating temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFXP6C-3QN208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP6C-3QN208C technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 95Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 142 |
| Number of Logic Blocks (LABs) | 750 |
| Number of Logic Elements/Cells | 6000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 73728b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP6C-3QN208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.