The LFXP6C-3T144I is a 2-logic-element field-programmable gate array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 320MHz and has a memory size of 95Kb. The device is packaged in a TQFP package and is suitable for surface mount applications. The LFXP6C-3T144I has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFXP6C-3T144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 95Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 2 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 750 |
| Number of Logic Elements/Cells | 6000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 73728b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
No datasheet is available for this part.