The LFXP6C-4Q208C is a 95Kb Field Programmable Gate Array (FPGA) from Lattice Semiconductor, packaged in a PQFP with 142 I/Os and 750 LABs. It operates at a maximum frequency of 360MHz and has a maximum operating temperature of 85°C. The device is surface mount and has a minimum operating temperature of 0°C. It is not RoHS compliant and is available in a tray packaging with 24 units per package.
Lattice Semiconductor LFXP6C-4Q208C technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 95Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 2 |
| Number of I/Os | 142 |
| Number of Logic Blocks (LABs) | 750 |
| Number of Logic Elements/Cells | 6000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 73728b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP6C-4Q208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.