The LFXP6C-4T144I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a 1.8V operating supply voltage and a maximum frequency of 360MHz. The device has a memory size of 95Kb and a RAM size of 73728b. It is available in a TQFP package and is suitable for surface mount applications. The LFXP6C-4T144I operates over a temperature range of -40°C to 100°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFXP6C-4T144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 95Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 750 |
| Number of Logic Elements/Cells | 6000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 73728b |
| RoHS Compliant | No |
| Series | XP |
| RoHS | Not Compliant |
No datasheet is available for this part.