The LFXP6C-4TN144I is a 1.8V field-programmable gate array (FPGA) with a maximum operating frequency of 360MHz and a maximum operating temperature of 100°C. It is packaged in a TQFP package and is suitable for surface mount applications. The device features 95Kb of memory and 6000 logic elements/cells, with 750 logic blocks (LABs) and 100 I/Os. The LFXP6C-4TN144I is RoHS compliant and available in trays of 60 units.
Lattice Semiconductor LFXP6C-4TN144I technical specifications.
| Package/Case | TQFP |
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 95Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 750 |
| Number of Logic Elements/Cells | 6000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 73728b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP6C-4TN144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.