Field Programmable Gate Array (FPGA) with 6000 logic elements and 3000 macrocells, featuring 750 logic blocks. Operates at 1.8V with a maximum frequency of 400MHz. Offers 142 I/Os and 95Kb of memory, including 73728 bits of RAM. Packaged in a PQFP surface mount configuration, this lead-free component operates between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LFXP6C-5QN208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFXP6C-5QN208C technical specifications.
| Package/Case | PQFP |
| Frequency | 400MHz |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 95Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 142 |
| Number of Logic Blocks (LABs) | 750 |
| Number of Logic Elements/Cells | 6000 |
| Number of Macrocells | 3000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 73728b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XP |
| Termination | SMD/SMT |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP6C-5QN208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.