Field Programmable Gate Array (FPGA) with 6000 logic elements and 3000 macrocells, featuring 750 logic array blocks (LABs) and 73728 bits of RAM. Operates at 1.8V with a frequency of 400MHz, supporting a supply voltage range of 1.71V to 3.465V. This surface-mount device comes in a TQFP package, offering 100 I/Os and a memory size of 95Kb. Designed for 0°C to 85°C operation, it is RoHS compliant and lead-free.
Lattice Semiconductor LFXP6C-5TN144C technical specifications.
| Package/Case | TQFP |
| Frequency | 400MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 95Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 750 |
| Number of Logic Elements/Cells | 6000 |
| Number of Macrocells | 3000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 73728b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XP |
| Termination | SMD/SMT |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP6C-5TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.