The LFXP6E-4FN256I is a 2-channel Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 6000 logic elements and operates at a maximum frequency of 360MHz. The device is supplied with a voltage of 1.2V and has a memory size of 95Kb. The LFXP6E-4FN256I is available in a BGA package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFXP6E-4FN256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 95Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 2 |
| Number of I/Os | 188 |
| Number of Logic Blocks (LABs) | 750 |
| Number of Logic Elements/Cells | 6000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 73728b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
No datasheet is available for this part.