The LFXP6E-5QN208C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 6000 logic elements and 142 I/Os, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device operates at a maximum frequency of 400MHz and has a memory size of 95Kb. It is packaged in a PQFP package and is RoHS compliant. The LFXP6E-5QN208C is suitable for use in a variety of applications, including those requiring high-speed logic and digital signal processing.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LFXP6E-5QN208C technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 95Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 2 |
| Number of I/Os | 142 |
| Number of Logic Blocks (LABs) | 750 |
| Number of Logic Elements/Cells | 6000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 73728b |
| RoHS Compliant | Yes |
| Series | XP |
| RoHS | Compliant |
No datasheet is available for this part.