Automotive-grade consumer circuit IC featuring an 80-terminal S-PBGA-B80 package with a 6.5mm x 6.5mm footprint. Operates across an extended temperature range from -40°C to 125°C, with a supply voltage range of 1.14V to 1.26V. This specialized integrated circuit offers a single function and is designed for bottom terminal placement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LIA-MD6000-6JMG80E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LIA-MD6000-6JMG80E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B80 |
| Width | 6.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LIA-MD6000-6JMG80E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.