FPGA/Specialized Programmable Logic Evaluation Board featuring LCMXO3LF-1300E/LIF-MD6000 devices. Supports 12/27 MHz clock frequencies with SPI Flash program memory. Includes MIPI DSI interface for LCD displays, one USB port, and JTAG support. Equipped with 11 LEDs and 4 push buttons/switches for development and demonstration. Compatible with Lattice Diamond Programmer IDE.
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Board |
| Supported Device | LCMXO3LF-1300E/LIF-MD6000 |
| Supported Device Technology | FPGA/Specialized Programmable Logic |
| Maximum Clock Frequency | 12/27MHz |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| Display Interface | MIPI DSI |
| Display Type | LCD |
| IDE | Lattice Diamond Programmer |
| JTAG Support | Yes |
| Number of LEDs | 11 |
| Push Buttons and Switches | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |