Lattice Semiconductor LPTM10-12107-DEV-EVN technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Platform Manager™ |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LPTM10-12107-DEV-EVN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.