IC SWITCH DIGITAL 208FBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 21Gbps |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispGDX2® |
| Supply Type | Triple |
| RoHS | Compliant |