The LX128EV-5FN208I is a lead free, surface mount microcontroller peripheral IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and features a data rate of 21Gbps. The device is packaged in a BGA package and is RoHS compliant. It is part of the ispGDX2 series and is available in a tray packaging with 90 units per package.
Sign in to ask questions about the Lattice Semiconductor LX128EV-5FN208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LX128EV-5FN208I technical specifications.
| Package/Case | BGA |
| Data Rate | 21Gbps |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispGDX2® |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LX128EV-5FN208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.