The LX64V-3FN100C is a triple supply ispGDX2 microcontroller from Lattice Semiconductor. It operates within a temperature range of 0°C to 90°C and is supplied at 3.3V. The device features a data rate of 11Gbps and is packaged in a lead-free, 100-pin FPBGA package. The LX64V-3FN100C is RoHS compliant and available in trays of 880 units.
Lattice Semiconductor LX64V-3FN100C technical specifications.
| Package/Case | LBGA |
| Data Rate | 11Gbps |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 880 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispGDX2® |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LX64V-3FN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.