The M4-128/64-12VC is a quad-SPI/FIFO bridge IC from Lattice Semiconductor. It operates at a maximum clock frequency of 50MHz and features 64 I/O lines. The device is rated for commercial temperature operation, with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The IC is packaged in a 100-pin TQFP package, measuring 14mm in width and length.
Lattice Semiconductor M4-128/64-12VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4-128/64-12VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.