Programmable Logic Device (PLD) featuring 128 macrocells and 5000 gates. This CMOS device operates with a maximum frequency of 182MHz and a propagation delay of 15ns. It supports a supply voltage range of 4.75V to 5.25V and is designed for surface mounting in a PQCC84 package. The PLD offers 64 programmable I/O pins and operates within a temperature range of 0°C to 70°C.
Lattice Semiconductor M4-128N/64-15JC technical specifications.
| Package/Case | PLCC |
| Frequency | 182MHz |
| Max Frequency | 182MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 5000 |
| Number of I/Os | 64 |
| Number of Inputs | 64 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Outputs | 64 |
| Number of Programmable I/O | 64 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MACH® 4 |
| Speed Grade | 15 |
| Termination | SMD/SMT |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor M4-128N/64-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.