The M4-256/128-15YC is a commercial temperature FPGA from Lattice Semiconductor. It features a 208-pin QFP package and operates at a supply voltage of 5V, with a maximum clock frequency of 37MHz. The device has 128 I/O lines and is suitable for a wide range of applications. The FPGA is designed to operate over a temperature range of 0 to 70 degrees Celsius.
Lattice Semiconductor M4-256/128-15YC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 37 |
| Number of I/O Lines | 128 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.