The M4-32/32-10VC is a quad-SPI/FPGA interface IC with 32-bit data width and a maximum operating frequency of 58.8 MHz. It is packaged in a 44-pin TQFP package with a commercial temperature grade. The device operates between 0°C and 70°C and has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The IC has 32 I/O lines and is suitable for use in a variety of applications.
Lattice Semiconductor M4-32/32-10VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 58.8 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4-32/32-10VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.