The M4-32/32-12VI is a quad-SPI/FPGA interface IC from Lattice Semiconductor. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device features 32 I/O lines and supports clock frequencies up to 50 MHz. It is packaged in a 44-pin TQFP, suitable for surface-mount applications.
Lattice Semiconductor M4-32/32-12VI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4-32/32-12VI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.