The M4-32/32-7VC is a quad-SPI/FPGA interface IC from Lattice Semiconductor, featuring 44 terminals in a 10mm x 10mm TQFP-44 package. It operates over a commercial temperature range of 0 to 70°C, with a nominal supply voltage of 5V and a tolerance of ±0.25V. The device supports clock frequencies up to 71.4 MHz and provides 32 I/O lines.
Lattice Semiconductor M4-32/32-7VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 71.4 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4-32/32-7VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.