The M4A3-128/64-10YC is a quad UART bridge with 64 I/O lines and a maximum clock frequency of 62.5 MHz. It operates within a commercial temperature grade and is supplied with a nominal voltage of 3.3V, a minimum of 3V, and a maximum of 3.6V. The device is packaged in a QFP-100 package, measuring 14mm in width and 20mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor M4A3-128/64-10YC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 62.5 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-128/64-10YC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.