The M4A3-128/64-12CAI is a 100-pin CABGA-100 microcontroller from Lattice Semiconductor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a 3.3V supply voltage with a minimum of 3V and a maximum of 3.6V. The device has 64 I/O lines and a maximum clock frequency of 52.6 MHz. It is designed for industrial applications and is packaged in a 10mm x 10mm CABGA-100 package with terminals on the bottom.
Lattice Semiconductor M4A3-128/64-12CAI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 10 |
| Length | 10 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 52.6 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-128/64-12CAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.