The M4A3-128/64-7CAC is a microcontroller with a maximum operating temperature of 70 degrees Celsius, a minimum operating temperature of 0 degrees Celsius, and a commercial temperature grade. It has 100 terminals and 64 I/O lines, with a maximum clock frequency of 76.9 MHz. The device is supplied with a nominal voltage of 3.3V, a minimum voltage of 3V, and a maximum voltage of 3.6V. It is packaged in a 10mm x 10mm CABGA-100 package with terminals on the bottom.
Sign in to ask questions about the Lattice Semiconductor M4A3-128/64-7CAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor M4A3-128/64-7CAC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 10 |
| Length | 10 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 76.9 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-128/64-7CAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.