The M4A3-128/64-7VC is a commercial temperature quad I/O microcontroller from Lattice Semiconductor. It operates at a maximum temperature of 70 degrees Celsius and a minimum of 0 degrees Celsius. The device has 100 terminals and a pin count of 100. It is packaged in a 14mm x 14mm TQFP-100 package. The microcontroller is powered by a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. It can operate at a clock frequency of up to 76.9 MHz and has 64 I/O lines.
Lattice Semiconductor M4A3-128/64-7VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 76.9 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-128/64-7VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.