The M4A3-192/96-10VC is a microcontroller from Lattice Semiconductor with a commercial temperature grade and a TQFP-144 package. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device operates on a supply voltage between 3 and 3.6 volts, with a nominal voltage of 3.3 volts. It has 144 terminals and 96 I/O lines, with a maximum clock frequency of 62.5 MHz. The microcontroller is available in a 20mm by 20mm package with a quad terminal position.
Lattice Semiconductor M4A3-192/96-10VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 62.5 |
| Number of I/O Lines | 96 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-192/96-10VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.