The M4A3-192/96-7VNI is a microcontroller from Lattice Semiconductor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G144. The device has a supply voltage range of 3 to 3.6 volts and a maximum clock frequency of 76.9 MHz. It has 96 I/O lines and is packaged in a 20mm x 20mm LFQFP. The microcontroller is designed for industrial temperature grade applications.
Lattice Semiconductor M4A3-192/96-7VNI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 76.9 |
| Number of I/O Lines | 96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-192/96-7VNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.