The M4A3-256/128-10AC microcontroller from Lattice Semiconductor operates within a commercial temperature range of 0 to 70 degrees Celsius. It features 256 terminals and 128 I/O lines, with a maximum clock frequency of 80 MHz. The device is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The microcontroller is packaged in a BGA-256 format, with a width and length of 27mm each.
Sign in to ask questions about the Lattice Semiconductor M4A3-256/128-10AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor M4A3-256/128-10AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| Number of I/O Lines | 128 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-256/128-10AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.