The M4A3-256/128-7AC is a 256-bit microcontroller from Lattice Semiconductor. It operates within a temperature range of 0 to 70°C. The device has 256 terminals and is packaged in a 27x27mm S-PBGA-B256 package. It supports a maximum clock frequency of 87 MHz and has 128 I/O lines. The microcontroller requires a supply voltage between 3 and 3.6V.
Lattice Semiconductor M4A3-256/128-7AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 87 |
| Number of I/O Lines | 128 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-256/128-7AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.