The M4A3-256/128-7FAI is a 256-pin FPBGA-256 microcontroller from Lattice Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V, minimum 3V, and maximum 3.6V. The device has 256 terminals and 128 I/O lines, with a maximum clock frequency of 76.9 MHz. It is designed for industrial applications and is packaged in a 17x17mm FPBGA-256 package with terminals on the bottom.
Sign in to ask questions about the Lattice Semiconductor M4A3-256/128-7FAI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor M4A3-256/128-7FAI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 76.9 |
| Number of I/O Lines | 128 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-256/128-7FAI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.