The M4A3-256/128-7YNC is a commercial temperature quad flatpack microcontroller from Lattice Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 76.9 MHz. The device has 208 terminals and 128 I/O lines, with a nominal supply voltage of 3.3V. It is packaged in a lead-free plastic QFP-208 package.
Lattice Semiconductor M4A3-256/128-7YNC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 76.9 |
| Number of I/O Lines | 128 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-256/128-7YNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.