The M4A3-256/192-7FAC is a microcontroller from Lattice Semiconductor, packaged in a 256-pin FPBGA. It operates over a temperature range of 0 to 70°C and is powered by a nominal 3.3V supply voltage, with a minimum of 3V and maximum of 3.6V. The device features a maximum clock frequency of 76.9MHz and 192 I/O lines.
Lattice Semiconductor M4A3-256/192-7FAC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 76.9 |
| Number of I/O Lines | 192 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-256/192-7FAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.